
SMAJ43CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMAJ43CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ43CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ43CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43CA/TR13 |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.69000 | $6.90 |
25 | $0.60120 | $15.03 |
100 | $0.50660 | $50.66 |
250 | $0.46212 | $115.53 |
500 | $0.43502 | $217.51 |
1,000 | $0.41268 | $412.68 |
2,500 | $0.38914 | $972.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48913 | $2,445.65 |
10,000 | $0.44262 | $4,426.20 |
15,000 | $0.41890 | $6,283.50 |
25,000 | $0.39224 | $9,806.00 |
35,000 | $0.37645 | $13,175.75 |
50,000 | $0.36109 | $18,054.50 |
125,000 | $0.32920 | $41,150.00 |