
SMAJ43A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ43A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ43A/TR13CT-ND - Cut Tape (CT) 13-SMAJ43A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43A/TR13 |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 69.4V |
Mfr | Current - Peak Pulse (10/1000µs) 5.8A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.73200 | $7.32 |
| 25 | $0.63800 | $15.95 |
| 100 | $0.53770 | $53.77 |
| 250 | $0.49032 | $122.58 |
| 500 | $0.46172 | $230.86 |
| 1,000 | $0.43804 | $438.04 |
| 2,500 | $0.41302 | $1,032.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52894 | $2,644.70 |
| 10,000 | $0.47864 | $4,786.40 |
| 15,000 | $0.45299 | $6,794.85 |
| 25,000 | $0.42416 | $10,604.00 |
| 35,000 | $0.40708 | $14,247.80 |
| 50,000 | $0.39048 | $19,524.00 |

