
SMAJ40A/TR7 | |
---|---|
DigiKey Part Number | 13-SMAJ40A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ40A/TR7CT-ND - Cut Tape (CT) 13-SMAJ40A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40A/TR7 |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.70000 | $17.00 |
100 | $1.06500 | $106.50 |
500 | $0.78858 | $394.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.69917 | $699.17 |
2,000 | $0.62375 | $1,247.50 |
3,000 | $0.58523 | $1,755.69 |
5,000 | $0.54191 | $2,709.55 |
7,000 | $0.51624 | $3,613.68 |
10,000 | $0.49126 | $4,912.60 |
25,000 | $0.43641 | $10,910.25 |
50,000 | $0.40250 | $20,125.00 |
100,000 | $0.37413 | $37,413.00 |