Direct

SMAJ33CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ33CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ33CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ33CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33CA/TR7 |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $2.05600 | $20.56 |
| 100 | $0.91380 | $91.38 |
| 500 | $0.86350 | $431.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.70359 | $703.59 |
| 2,000 | $0.43240 | $864.80 |
| 3,000 | $0.39993 | $1,199.79 |
| 5,000 | $0.37173 | $1,858.65 |


