
SMAJ300CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMAJ300CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ300CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ300CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ300CA/TR13 |
Description | TVS DIODE 300VWM 486VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.28000 | $22.80 |
100 | $1.44220 | $144.22 |
500 | $1.07822 | $539.11 |
1,000 | $0.96059 | $960.59 |
2,000 | $0.86144 | $1,722.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.67963 | $3,398.15 |