
SMAJ28CA-HP6/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ28CA-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ28CA-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ28CA-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28CA-HP6/7 |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.70200 | $17.02 |
| 100 | $1.06220 | $106.22 |
| 500 | $0.78450 | $392.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.64317 | $643.17 |
| 2,000 | $0.57300 | $1,146.00 |
| 3,000 | $0.53717 | $1,611.51 |
| 5,000 | $0.49686 | $2,484.30 |
| 7,000 | $0.47296 | $3,310.72 |
| 10,000 | $0.44972 | $4,497.20 |

