
SMAJ28A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ28A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ28A/TR13CT-ND - Cut Tape (CT) 13-SMAJ28A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28A/TR13 |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.73200 | $7.32 |
| 25 | $0.63800 | $15.95 |
| 100 | $0.53770 | $53.77 |
| 250 | $0.49032 | $122.58 |
| 500 | $0.46172 | $230.86 |
| 1,000 | $0.43804 | $438.04 |
| 2,500 | $0.41302 | $1,032.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48975 | $2,448.75 |
| 10,000 | $0.44319 | $4,431.90 |
| 15,000 | $0.41944 | $6,291.60 |
| 25,000 | $0.39274 | $9,818.50 |
| 35,000 | $0.37693 | $13,192.55 |
| 50,000 | $0.36155 | $18,077.50 |

