SMAJ26CA-HP6AT/13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 980
Unit Price: $2.96000
Datasheet
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ26CA-HP6AT/13

DigiKey Part Number
13-SMAJ26CA-HP6AT/13TR-ND - Tape & Reel (TR)
13-SMAJ26CA-HP6AT/13CT-ND - Cut Tape (CT)
13-SMAJ26CA-HP6AT/13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ26CA-HP6AT/13
Description
TVS DIODE 26VWM 42.1VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.99800$19.98
100$1.25710$125.71
500$0.94268$471.34
1,000$0.72514$725.14
2,000$0.71708$1,434.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.53949$2,697.45
10,000$0.44396$4,439.60
15,000$0.43574$6,536.10
25,000$0.42752$10,688.00
35,000$0.41897$14,663.95
Manufacturers Standard Package