Direct

SMAJ26A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ26A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ26A-AT/TR7 |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ26A-AT/TR13 | YAGEO | 0 | 13-SMAJ26A-AT/TR13TR-ND | $0.67474 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.86334 | $863.34 |
| 2,000 | $0.77282 | $1,545.64 |
| 3,000 | $0.72667 | $2,180.01 |
| 5,000 | $0.67474 | $3,373.70 |
| 7,000 | $0.64395 | $4,507.65 |
| 10,000 | $0.61402 | $6,140.20 |
| 25,000 | $0.54830 | $13,707.50 |
| 50,000 | $0.50768 | $25,384.00 |
| 100,000 | $0.47353 | $47,353.00 |


