DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ250CA/TR13

DigiKey Part Number
13-SMAJ250CA/TR13TR-ND - Tape & Reel (TR)
13-SMAJ250CA/TR13CT-ND - Cut Tape (CT)
13-SMAJ250CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ250CA/TR13
Description
TVS DIODE 250VWM 405VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
405V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
250V
Voltage - Breakdown (Min)
279V
Voltage - Clamping (Max) @ Ipp
405V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,884
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.69000$6.90
25$0.60120$15.03
100$0.50660$50.66
250$0.46212$115.53
500$0.43502$217.51
1,000$0.41268$412.68
2,500$0.38914$972.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48913$2,445.65
10,000$0.44262$4,426.20
15,000$0.41890$6,283.50
25,000$0.39224$9,806.00
35,000$0.37645$13,175.75
50,000$0.36109$18,054.50
125,000$0.32920$41,150.00
Manufacturers Standard Package