
SMAJ22CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ22CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ22CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ22CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ22CA/TR13 |
Description | TVS DIODE 22VWM 35.5VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.68600 | $6.86 |
| 25 | $0.59800 | $14.95 |
| 100 | $0.50400 | $50.40 |
| 250 | $0.45976 | $114.94 |
| 500 | $0.43280 | $216.40 |
| 1,000 | $0.41057 | $410.57 |
| 2,500 | $0.38714 | $967.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48663 | $2,433.15 |
| 10,000 | $0.44036 | $4,403.60 |
| 15,000 | $0.41676 | $6,251.40 |
| 25,000 | $0.39023 | $9,755.75 |
| 35,000 | $0.37452 | $13,108.20 |
| 50,000 | $0.35924 | $17,962.00 |
| 125,000 | $0.32751 | $40,938.75 |

