
SMAJ18A-HP6/7 | |
---|---|
DigiKey Part Number | 13-SMAJ18A-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ18A-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ18A-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18A-HP6/7 |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.57200 | $15.72 |
100 | $0.98450 | $98.45 |
500 | $0.72722 | $363.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.64399 | $643.99 |
2,000 | $0.57373 | $1,147.46 |
3,000 | $0.53785 | $1,613.55 |
5,000 | $0.49749 | $2,487.45 |
7,000 | $0.47356 | $3,314.92 |
10,000 | $0.45029 | $4,502.90 |
25,000 | $0.39918 | $9,979.50 |
50,000 | $0.36757 | $18,378.50 |
100,000 | $0.34100 | $34,100.00 |