
SMAJ17CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ17CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ17CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ17CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17CA/TR7 |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.84200 | $18.42 |
| 100 | $1.15180 | $115.18 |
| 500 | $0.85274 | $426.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.63429 | $634.29 |
| 2,000 | $0.56498 | $1,129.96 |
| 3,000 | $0.52957 | $1,588.71 |
| 5,000 | $0.48975 | $2,448.75 |
| 7,000 | $0.46615 | $3,263.05 |
| 10,000 | $0.44319 | $4,431.90 |

