
SMAJ17CA/TR7 | |
---|---|
DigiKey Part Number | 13-SMAJ17CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ17CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ17CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17CA/TR7 |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.70000 | $17.00 |
100 | $1.06500 | $106.50 |
500 | $0.78858 | $394.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.63348 | $633.48 |
2,000 | $0.56426 | $1,128.52 |
3,000 | $0.52890 | $1,586.70 |
5,000 | $0.48913 | $2,445.65 |
7,000 | $0.46555 | $3,258.85 |
10,000 | $0.44262 | $4,426.20 |
25,000 | $0.39224 | $9,806.00 |
50,000 | $0.36109 | $18,054.50 |
100,000 | $0.33490 | $33,490.00 |