
SMAJ150CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ150CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ150CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ150CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150CA/TR7 |
Description | TVS DIODE 150VWM 243VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.84200 | $18.42 |
| 100 | $1.15180 | $115.18 |
| 500 | $0.85274 | $426.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.70006 | $700.06 |
| 2,000 | $0.62455 | $1,249.10 |
| 3,000 | $0.58597 | $1,757.91 |
| 5,000 | $0.54260 | $2,713.00 |
| 7,000 | $0.51690 | $3,618.30 |
| 10,000 | $0.49189 | $4,918.90 |

