
SMAJ14A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ14A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ14A/TR13CT-ND - Cut Tape (CT) 13-SMAJ14A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14A/TR13 |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.68900 | $16.89 |
| 100 | $1.05820 | $105.82 |
| 500 | $0.78322 | $391.61 |
| 1,000 | $0.62005 | $620.05 |
| 2,000 | $0.61976 | $1,239.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.53844 | $2,692.20 |
| 10,000 | $0.43240 | $4,324.00 |
| 15,000 | $0.42375 | $6,356.25 |
| 25,000 | $0.39993 | $9,998.25 |
| 35,000 | $0.37174 | $13,010.90 |

