SMAJ13CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 4,219
Unit Price: $3.38000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ13CA-AT/TR7

DigiKey Part Number
13-SMAJ13CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ13CA-AT/TR7
Description
TVS DIODE 13VWM 21.5VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.76072$760.72
2,000$0.68882$1,377.64
3,000$0.65170$1,955.10
5,000$0.60965$3,048.25
7,000$0.58457$4,091.99
10,000$0.56006$5,600.60
25,000$0.50585$12,646.25
50,000$0.47262$23,631.00
Manufacturers Standard Package