
SMAJ12A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ12A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ12A/TR7CT-ND - Cut Tape (CT) 13-SMAJ12A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A/TR7 |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.67700 | $16.77 |
| 100 | $1.04820 | $104.82 |
| 500 | $0.77380 | $386.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.63429 | $634.29 |
| 2,000 | $0.56498 | $1,129.96 |
| 3,000 | $0.52957 | $1,588.71 |
| 5,000 | $0.48975 | $2,448.75 |
| 7,000 | $0.46615 | $3,263.05 |
| 10,000 | $0.44319 | $4,431.90 |

