
SMAJ100CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ100CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ100CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ100CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ100CA/TR7 |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.54400 | $15.44 |
| 100 | $0.96390 | $96.39 |
| 500 | $0.71202 | $356.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.63024 | $630.24 |
| 2,000 | $0.56138 | $1,122.76 |
| 3,000 | $0.52619 | $1,578.57 |
| 5,000 | $0.48663 | $2,433.15 |
| 7,000 | $0.46317 | $3,242.19 |
| 10,000 | $0.44036 | $4,403.60 |
| 25,000 | $0.39023 | $9,755.75 |
| 50,000 | $0.35924 | $17,962.00 |
| 100,000 | $0.33319 | $33,319.00 |

