


SMDJ48CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMDJ48CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ48CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ48CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ48CA/TR13 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.12700 | $21.27 |
25 | $1.89200 | $47.30 |
100 | $1.63480 | $163.48 |
250 | $1.51148 | $377.87 |
500 | $1.43708 | $718.54 |
1,000 | $1.37600 | $1,376.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.46304 | $4,389.12 |
6,000 | $1.34076 | $8,044.56 |
9,000 | $1.27844 | $11,505.96 |
15,000 | $1.20841 | $18,126.15 |
21,000 | $1.16696 | $24,506.16 |
30,000 | $1.16339 | $34,901.70 |