
SMAJ6.0A-HP6AT/7 | |
---|---|
DigiKey Part Number | 13-SMAJ6.0A-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ6.0A-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ6.0A-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0A-HP6AT/7 |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.69100 | $16.91 |
100 | $1.05920 | $105.92 |
500 | $0.78432 | $392.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.69531 | $695.31 |
2,000 | $0.62026 | $1,240.52 |
3,000 | $0.58191 | $1,745.73 |
5,000 | $0.53881 | $2,694.05 |
7,000 | $0.51325 | $3,592.75 |
10,000 | $0.48840 | $4,884.00 |
25,000 | $0.43381 | $10,845.25 |
50,000 | $0.40006 | $20,003.00 |
100,000 | $0.37169 | $37,169.00 |