


SMA6L58A/TR7 | |
---|---|
DigiKey Part Number | 13-SMA6L58A/TR7TR-ND - Tape & Reel (TR) 13-SMA6L58A/TR7CT-ND - Cut Tape (CT) 13-SMA6L58A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L58A/TR7 |
Description | TVS DIODE 58VWM 93.6VC SMAF |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.81100 | $18.11 |
100 | $1.13520 | $113.52 |
500 | $0.84246 | $421.23 |
1,000 | $0.74763 | $747.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62689 | $1,880.67 |
6,000 | $0.56595 | $3,395.70 |
9,000 | $0.53487 | $4,813.83 |
15,000 | $0.49993 | $7,498.95 |
21,000 | $0.47923 | $10,063.83 |
30,000 | $0.45911 | $13,773.30 |
75,000 | $0.41494 | $31,120.50 |
150,000 | $0.40773 | $61,159.50 |