


SMA6L10A/TR7 | |
---|---|
DigiKey Part Number | 13-SMA6L10A/TR7TR-ND - Tape & Reel (TR) 13-SMA6L10A/TR7CT-ND - Cut Tape (CT) 13-SMA6L10A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L10A/TR7 |
Description | TVS DIODE 10VWM 17VC SMAF |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.80600 | $18.06 |
100 | $1.13230 | $113.23 |
500 | $0.84032 | $420.16 |
1,000 | $0.74572 | $745.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62530 | $1,875.90 |
6,000 | $0.56451 | $3,387.06 |
9,000 | $0.53351 | $4,801.59 |
15,000 | $0.49865 | $7,479.75 |
21,000 | $0.47801 | $10,038.21 |
30,000 | $0.45794 | $13,738.20 |
75,000 | $0.41388 | $31,041.00 |
150,000 | $0.40669 | $61,003.50 |