New Product
DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-221AC, SMA Flat Leads
DO-221AC, SMA Flat Leads

SMA6L10A/TR7

DigiKey Part Number
13-SMA6L10A/TR7TR-ND - Tape & Reel (TR)
13-SMA6L10A/TR7CT-ND - Cut Tape (CT)
13-SMA6L10A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6L10A/TR7
Description
TVS DIODE 10VWM 17VC SMAF
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.80600$18.06
100$1.13230$113.23
500$0.84032$420.16
1,000$0.74572$745.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62530$1,875.90
6,000$0.56451$3,387.06
9,000$0.53351$4,801.59
15,000$0.49865$7,479.75
21,000$0.47801$10,038.21
30,000$0.45794$13,738.20
75,000$0.41388$31,041.00
150,000$0.40669$61,003.50
Manufacturers Standard Package