
SDT23C24L02-AT | |
---|---|
DigiKey Part Number | 13-SDT23C24L02-ATTR-ND - Tape & Reel (TR) 13-SDT23C24L02-ATCT-ND - Cut Tape (CT) 13-SDT23C24L02-ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT23C24L02-AT |
Description | TVS DIODE 24VWM 52VC SOT23 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 52V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 52V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.97200 | $29.72 |
100 | $1.83110 | $183.11 |
500 | $1.48324 | $741.62 |
1,000 | $1.17417 | $1,174.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.91963 | $2,758.89 |
6,000 | $0.87447 | $5,246.82 |
9,000 | $0.85831 | $7,724.79 |
15,000 | $0.84999 | $12,749.85 |