
SC1808JKNPOWBN330 | |
|---|---|
DigiKey Part Number | 13-SC1808JKNPOWBN330TR-ND - Tape & Reel (TR) 13-SC1808JKNPOWBN330CT-ND - Cut Tape (CT) 13-SC1808JKNPOWBN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1808JKNPOWBN330 |
Description | CAP CER 33PF 250V C0G/NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SC1808JKNPOWBN330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.189" L x 0.079" W (4.80mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.21200 | $22.12 |
| 50 | $1.63940 | $81.97 |
| 100 | $1.46420 | $146.42 |
| 500 | $1.16976 | $584.88 |
| 1,000 | $1.07883 | $1,078.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.95620 | $1,912.40 |
| 4,000 | $0.89760 | $3,590.40 |
| 6,000 | $0.86827 | $5,209.62 |
| 10,000 | $0.83575 | $8,357.50 |
| 14,000 | $0.81675 | $11,434.50 |
| 20,000 | $0.79847 | $15,969.40 |

