
SC1808JKNPOWBN220 | |
---|---|
DigiKey Part Number | 13-SC1808JKNPOWBN220TR-ND - Tape & Reel (TR) 13-SC1808JKNPOWBN220CT-ND - Cut Tape (CT) 13-SC1808JKNPOWBN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1808JKNPOWBN220 |
Description | CAP CER 1808 22pF 5% X1/Y2V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.10200 | $21.02 |
50 | $1.55840 | $77.92 |
100 | $1.39260 | $139.26 |
500 | $1.11260 | $556.30 |
1,000 | $1.02613 | $1,026.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.95498 | $1,909.96 |
4,000 | $0.89646 | $3,585.84 |
6,000 | $0.86716 | $5,202.96 |
10,000 | $0.83468 | $8,346.80 |
14,000 | $0.81570 | $11,419.80 |
20,000 | $0.79745 | $15,949.00 |
24,000 | $0.78879 | $18,930.96 |
48,000 | $0.75966 | $36,463.68 |
50,000 | $0.75811 | $37,905.50 |