12.9V Clamp 39.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA7.5CA/B

DigiKey Part Number
13-SA7.5CA/BCT-ND - Cut Tape (CT)
13-SA7.5CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA7.5CA/B
Description
TVS DIODE 7.5VWM 12.9V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12.9V Clamp 39.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
39.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,635
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.87100$8.71
25$0.76280$19.07
100$0.64700$64.70
250$0.59096$147.74
500$0.55726$278.63
1,000$0.52938$529.38
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.66064$1,321.28
4,000$0.59388$2,375.52
6,000$0.55983$3,358.98
10,000$0.52152$5,215.20
14,000$0.49883$6,983.62
20,000$0.47677$9,535.40
Manufacturers Standard Package