SA220CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.72506
Datasheet
356V Clamp 1.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA220CA/B

DigiKey Part Number
13-SA220CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA220CA/B
Description
TVS DIODE 220VWM 356VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
356V Clamp 1.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.79428$1,588.56
4,000$0.72506$2,900.24
6,000$0.68944$4,136.64
10,000$0.64916$6,491.60
14,000$0.62518$8,752.52
20,000$0.60178$12,035.60
50,000$0.56307$28,153.50
Manufacturers Standard Package