
SA14CA/B | |
|---|---|
DigiKey Part Number | 13-SA14CA/BCT-ND - Cut Tape (CT) 13-SA14CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA14CA/B |
Description | TVS DIODE 14VWM 23.2VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12100 | $21.21 |
| 100 | $1.33430 | $133.43 |
| 500 | $0.99300 | $496.50 |
| 1,000 | $0.88241 | $882.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.66064 | $1,321.28 |
| 4,000 | $0.59388 | $2,375.52 |
| 6,000 | $0.55983 | $3,358.98 |
| 10,000 | $0.52152 | $5,215.20 |
| 14,000 | $0.49883 | $6,983.62 |
| 20,000 | $0.47677 | $9,535.40 |

