23.2V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA14A/B

DigiKey Part Number
13-SA14A/BCT-ND - Cut Tape (CT)
13-SA14A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA14A/B
Description
TVS DIODE 14VWM 23.2VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
23.2V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,908
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.05500$20.55
100$1.29410$129.41
500$0.96192$480.96
1,000$0.85446$854.46
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.70722$1,414.44
4,000$0.63647$2,545.88
6,000$0.60040$3,602.40
10,000$0.55983$5,598.30
14,000$0.53580$7,501.20
20,000$0.51243$10,248.60
Manufacturers Standard Package