SA13A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.64946
Datasheet
21.5V Clamp 23.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA13A/TR13

DigiKey Part Number
13-SA13A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA13A/TR13
Description
TVS DIODE 13VWM 21.5VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
21.5V Clamp 23.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
23.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.65803$2,632.12
8,000$0.59682$4,774.56
12,000$0.56561$6,787.32
20,000$0.53053$10,610.60
28,000$0.50974$14,272.72
40,000$0.48955$19,582.00
100,000$0.44521$44,521.00
Manufacturers Standard Package