Direct

SA130A/B | |
|---|---|
DigiKey Part Number | 13-SA130A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA130A/B |
Description | TVS DIODE 130VWM 209VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.64946 | $1,298.92 |
| 4,000 | $0.59109 | $2,364.36 |
| 6,000 | $0.56102 | $3,366.12 |
| 10,000 | $0.52701 | $5,270.10 |
| 14,000 | $0.50674 | $7,094.36 |
| 20,000 | $0.48695 | $9,739.00 |
| 50,000 | $0.44323 | $22,161.50 |
| 100,000 | $0.43975 | $43,975.00 |


