SA120A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.59033
Datasheet
DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA120A/B

DigiKey Part Number
13-SA120A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA120A/B
Description
TVS DIODE 120VWM 193VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
193V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.64863$1,297.26
4,000$0.59033$2,361.32
6,000$0.56031$3,361.86
10,000$0.52633$5,263.30
14,000$0.50609$7,085.26
20,000$0.48633$9,726.60
50,000$0.44267$22,133.50
100,000$0.43919$43,919.00
Manufacturers Standard Package