
BZT52C15W | |
---|---|
DigiKey Part Number | 13-BZT52C15WTR-ND - Tape & Reel (TR) 13-BZT52C15WCT-ND - Cut Tape (CT) 13-BZT52C15WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C15W |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.15200 | $11.52 |
100 | $0.71620 | $71.62 |
500 | $0.55154 | $275.77 |
1,000 | $0.53508 | $535.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.48404 | $1,452.12 |
6,000 | $0.35496 | $2,129.76 |
9,000 | $0.31829 | $2,864.61 |
15,000 | $0.31463 | $4,719.45 |
21,000 | $0.26886 | $5,646.06 |
75,000 | $0.24003 | $18,002.25 |
150,000 | $0.22220 | $33,330.00 |
300,000 | $0.21446 | $64,338.00 |