RV1206JR-077M5L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.18534
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.06603
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.07610
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06908
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.18648
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5,955
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2,300
Unit Price: $0.82000
Datasheet
7.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1206JR-077M5L

DigiKey Part Number
RV1206JR-077M5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV1206JR-077M5L
Description
RES SMD 7.5M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV1206JR-077M5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07098$354.90
Manufacturers Standard Package