
RV1206JR-07750KL | |
|---|---|
DigiKey Part Number | 13-RV1206JR-07750KLTR-ND - Tape & Reel (TR) 13-RV1206JR-07750KLCT-ND - Cut Tape (CT) 13-RV1206JR-07750KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206JR-07750KL |
Description | RES SMD 750K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-07750KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.25320 | $6.33 |
| 50 | $0.20720 | $10.36 |
| 100 | $0.17180 | $17.18 |
| 250 | $0.13648 | $34.12 |
| 500 | $0.11626 | $58.13 |
| 1,000 | $0.10038 | $100.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07098 | $354.90 |
| 10,000 | $0.06412 | $641.20 |
| 15,000 | $0.06078 | $911.70 |
| 25,000 | $0.05717 | $1,429.25 |
| 35,000 | $0.05510 | $1,928.50 |
| 50,000 | $0.05315 | $2,657.50 |

