Similar

RC1210FR-072R49L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-072R49LTR-ND - Tape & Reel (TR) 13-RC1210FR-072R49LCT-ND - Cut Tape (CT) 13-RC1210FR-072R49LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-072R49L |
Description | RES 2.49 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.49 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-072R49L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12102R49FNEA | Vishay Dale | 0 | CRCW12102R49FNEA-ND | $0.45013 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.94500 | $9.45 |
| 25 | $0.75320 | $18.83 |
| 50 | $0.64120 | $32.06 |
| 100 | $0.55500 | $55.50 |
| 250 | $0.46764 | $116.91 |
| 500 | $0.41716 | $208.58 |
| 1,000 | $0.37728 | $377.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29579 | $1,478.95 |
| 10,000 | $0.27827 | $2,782.70 |
| 15,000 | $0.26974 | $4,046.10 |
| 25,000 | $0.26050 | $6,512.50 |
| 35,000 | $0.25520 | $8,932.00 |
| 50,000 | $0.25019 | $12,509.50 |


