300 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1206JR-07300KL

DigiKey Part Number
13-RV1206JR-07300KLTR-ND - Tape & Reel (TR)
13-RV1206JR-07300KLCT-ND - Cut Tape (CT)
13-RV1206JR-07300KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1206JR-07300KL
Description
RES SMD 300K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV1206JR-07300KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-JW-304ELFBourns Inc.25,000118-CR1206-JW-304ELFCT-ND$0.82000Upgrade
CRCW1206300KJNEAVishay Dale17,920541-300KECT-ND$0.82000Similar
ERJ-8GEYJ304VPanasonic Industry2,250P300KECT-ND$1.23000Similar
ERJ-P08J304VPanasonic Industry310P300KALCT-ND$1.40000Similar
RMCF1206JG300KStackpole Electronics Inc6,993738-RMCF1206JG300KCT-ND$0.82000Similar
In-Stock: 4,333
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
25$0.25320$6.33
50$0.20720$10.36
100$0.17180$17.18
250$0.13648$34.12
500$0.11626$58.13
1,000$0.10038$100.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07098$354.90
10,000$0.06412$641.20
15,000$0.06078$911.70
25,000$0.05717$1,429.25
35,000$0.05510$1,928.50
50,000$0.05315$2,657.50
Manufacturers Standard Package