
RV1206JR-072M2L | |
|---|---|
DigiKey Part Number | 13-RV1206JR-072M2LTR-ND - Tape & Reel (TR) 13-RV1206JR-072M2LCT-ND - Cut Tape (CT) 13-RV1206JR-072M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206JR-072M2L |
Description | RES SMD 2.2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-072M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.25320 | $6.33 |
| 50 | $0.20720 | $10.36 |
| 100 | $0.17180 | $17.18 |
| 250 | $0.13648 | $34.12 |
| 500 | $0.11626 | $58.13 |
| 1,000 | $0.10038 | $100.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07098 | $354.90 |
| 10,000 | $0.06412 | $641.20 |
| 15,000 | $0.06078 | $911.70 |
| 25,000 | $0.05717 | $1,429.25 |
| 35,000 | $0.05510 | $1,928.50 |
| 50,000 | $0.05315 | $2,657.50 |

