
RV1206FR-07820KL | |
|---|---|
DigiKey Part Number | 13-RV1206FR-07820KLTR-ND - Tape & Reel (TR) 13-RV1206FR-07820KLCT-ND - Cut Tape (CT) 13-RV1206FR-07820KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-07820KL |
Description | RES SMD 820K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-07820KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.05200 | $10.52 |
| 25 | $0.83840 | $20.96 |
| 50 | $0.72020 | $36.01 |
| 100 | $0.62480 | $62.48 |
| 250 | $0.52980 | $132.45 |
| 500 | $0.47470 | $237.35 |
| 1,000 | $0.43122 | $431.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34109 | $1,705.45 |
| 10,000 | $0.32195 | $3,219.50 |
| 15,000 | $0.31261 | $4,689.15 |
| 25,000 | $0.30251 | $7,562.75 |
| 35,000 | $0.29671 | $10,384.85 |
| 50,000 | $0.29124 | $14,562.00 |

