
RV1206FR-071KL | |
|---|---|
DigiKey Part Number | 13-RV1206FR-071KLTR-ND - Tape & Reel (TR) 13-RV1206FR-071KLCT-ND - Cut Tape (CT) 13-RV1206FR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-071KL |
Description | RES 1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.16700 | $11.67 |
| 25 | $0.94040 | $23.51 |
| 50 | $0.81060 | $40.53 |
| 100 | $0.70700 | $70.70 |
| 250 | $0.60280 | $150.70 |
| 500 | $0.54262 | $271.31 |
| 1,000 | $0.49485 | $494.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39491 | $1,974.55 |
| 10,000 | $0.37395 | $3,739.50 |
| 15,000 | $0.36372 | $5,455.80 |
| 25,000 | $0.35265 | $8,816.25 |
| 35,000 | $0.34630 | $12,120.50 |
| 50,000 | $0.34030 | $17,015.00 |

