
RV1206DR-071M5L | |
|---|---|
DigiKey Part Number | 13-RV1206DR-071M5LTR-ND - Tape & Reel (TR) 13-RV1206DR-071M5LCT-ND - Cut Tape (CT) 13-RV1206DR-071M5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206DR-071M5L |
Description | RES SMD 1.5M OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206DR-071M5L Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.47200 | $14.72 |
| 25 | $1.19720 | $29.93 |
| 50 | $1.04080 | $52.04 |
| 100 | $0.91670 | $91.67 |
| 250 | $0.79092 | $197.73 |
| 500 | $0.71856 | $359.28 |
| 1,000 | $0.66101 | $661.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.53678 | $2,683.90 |
| 10,000 | $0.51144 | $5,114.40 |
| 15,000 | $0.49910 | $7,486.50 |
| 25,000 | $0.48572 | $12,143.00 |
| 35,000 | $0.47805 | $16,731.75 |
| 50,000 | $0.47080 | $23,540.00 |

