
RV0805JR-074M7L | |
---|---|
DigiKey Part Number | 13-RV0805JR-074M7LTR-ND - Tape & Reel (TR) 13-RV0805JR-074M7LCT-ND - Cut Tape (CT) 13-RV0805JR-074M7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0805JR-074M7L |
Description | RES SMD 4.7M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0805JR-074M7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17300 | $1.73 |
25 | $0.15800 | $3.95 |
50 | $0.14320 | $7.16 |
100 | $0.13420 | $13.42 |
250 | $0.11624 | $29.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05878 | $293.90 |
10,000 | $0.05038 | $503.80 |