Upgrade
Direct
Upgrade

RV0805FR-071M2L | |
|---|---|
DigiKey Part Number | 311-1.2MNGTR-ND - Tape & Reel (TR) 311-1.2MNGCT-ND - Cut Tape (CT) 311-1.2MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0805FR-071M2L |
Description | RES SMD 1.2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0805FR-071M2L Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-071M2L | YAGEO | 30,794 | 311-1.20MCRCT-ND | $0.82000 | Upgrade |
| RMCF0805FT1M20 | Stackpole Electronics Inc | 5,185 | RMCF0805FT1M20CT-ND | $0.82000 | Direct |
| ERJ-6ENF1204V | Panasonic Industry | 79,797 | P1.20MCCT-ND | $0.99000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.45500 | $14.55 |
| 25 | $1.18080 | $29.52 |
| 50 | $1.02600 | $51.30 |
| 100 | $0.90270 | $90.27 |
| 250 | $0.77876 | $194.69 |
| 500 | $0.70704 | $353.52 |
| 1,000 | $0.65016 | $650.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52744 | $2,637.20 |
| 10,000 | $0.50239 | $5,023.90 |
| 15,000 | $0.49017 | $7,352.55 |
| 25,000 | $0.47693 | $11,923.25 |
| 35,000 | $0.46935 | $16,427.25 |
| 50,000 | $0.46218 | $23,109.00 |




