
RV0603FR-0730KL | |
---|---|
DigiKey Part Number | 13-RV0603FR-0730KLTR-ND - Tape & Reel (TR) 13-RV0603FR-0730KLCT-ND - Cut Tape (CT) 13-RV0603FR-0730KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0603FR-0730KL |
Description | RES SMD 30K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0603FR-0730KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.73900 | $7.39 |
25 | $0.64360 | $16.09 |
50 | $0.55340 | $27.67 |
100 | $0.51480 | $51.48 |
250 | $0.37704 | $94.26 |
500 | $0.35438 | $177.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34338 | $1,716.90 |
10,000 | $0.29313 | $2,931.30 |
15,000 | $0.25544 | $3,831.60 |
25,000 | $0.21776 | $5,444.00 |