
RT2010FKE0749K9L | |
|---|---|
DigiKey Part Number | 13-RT2010FKE0749K9LTR-ND - Tape & Reel (TR) 13-RT2010FKE0749K9LCT-ND - Cut Tape (CT) 13-RT2010FKE0749K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010FKE0749K9L |
Description | RES SMD 49.9K OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010FKE0749K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.01900 | $10.19 |
| 25 | $0.94720 | $23.68 |
| 50 | $0.89440 | $44.72 |
| 100 | $0.84520 | $84.52 |
| 250 | $0.78500 | $196.25 |
| 500 | $0.74372 | $371.86 |
| 1,000 | $0.70582 | $705.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61047 | $2,441.88 |
| 8,000 | $0.58448 | $4,675.84 |
| 12,000 | $0.57066 | $6,847.92 |
| 20,000 | $0.55464 | $11,092.80 |
| 28,000 | $0.54489 | $15,256.92 |
| 40,000 | $0.53520 | $21,408.00 |

