
RT2010BKD07250RL | |
---|---|
DigiKey Part Number | 13-RT2010BKD07250RLTR-ND - Tape & Reel (TR) 13-RT2010BKD07250RLCT-ND - Cut Tape (CT) 13-RT2010BKD07250RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010BKD07250RL |
Description | RES SMD 250 OHM 0.1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010BKD07250RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.62300 | $46.23 |
25 | $4.28960 | $107.24 |
50 | $4.05460 | $202.73 |
100 | $3.83620 | $383.62 |
250 | $3.57704 | $894.26 |
500 | $3.40214 | $1,701.07 |
1,000 | $3.24507 | $3,245.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.98080 | $11,923.20 |
8,000 | $2.87138 | $22,971.04 |
12,000 | $2.81367 | $33,764.04 |
20,000 | $2.74712 | $54,942.40 |
28,000 | $2.70681 | $75,790.68 |