RT1210BRD07360RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $8.17949
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.93734
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.48942
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.44505
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.05152
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $4.72481
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210BRD07360RL

DigiKey Part Number
YAG2227TR-ND - Tape & Reel (TR)
YAG2227CT-ND - Cut Tape (CT)
YAG2227DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1210BRD07360RL
Description
RES SMD 360 OHM 0.1% 1/4W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
360 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1210BRD07360RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.63594$8,179.70
Manufacturers Standard Package