
RT1206WRD07402KL | |
---|---|
DigiKey Part Number | 13-RT1206WRD07402KLTR-ND - Tape & Reel (TR) 13-RT1206WRD07402KLCT-ND - Cut Tape (CT) 13-RT1206WRD07402KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206WRD07402KL |
Description | RES SMD 402K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206WRD07402KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.97000 | $8.97 |
10 | $7.45800 | $74.58 |
25 | $6.91480 | $172.87 |
50 | $6.54120 | $327.06 |
100 | $6.19540 | $619.54 |
250 | $5.78644 | $1,446.61 |
500 | $5.51198 | $2,755.99 |
1,000 | $5.26700 | $5,267.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.79852 | $23,992.60 |
10,000 | $4.63613 | $46,361.30 |
15,000 | $4.55076 | $68,261.40 |